Parametric results for: 1.5SMC22A under Transient Suppressors

Filter Your Search

1 - 10 of 125 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15smc22a
Select parts from the table below to compare.
Compare
Compare
1.5SMC22A/TR7
YAGEO Corporation
$0.1695 Buy Active 30.6 V 1 µA 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 23.1 V 1.5 kW 18.8 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5SMC22A
Bourns Inc
$0.1919 Buy Yes Active 30.6 V 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN Bourns
1.5SMC22A-E3/57T
Vishay Intertechnologies
$0.2419 Buy Yes Active 30.6 V 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC22A
Littelfuse Inc
$0.2728 Buy No Yes Active 3.5 V 30.6 V 1 µA 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 1.5 kW 18.8 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB 2
SZ1.5SMC22AT3G
Littelfuse Inc
$0.3936 Buy Yes Active 750 mW SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 23.1 V 1.5 kW R-PDSO-C2 AEC-Q101 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
1.5SMC22A-M3/57T
Vishay Intertechnologies
$0.4557 Buy Yes Active 30.6 V 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC22AHE3_A/I
Vishay Intertechnologies
$0.4958 Buy Yes Active 30.6 V 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50
1.5SMC22A
Surge Components Inc
Check for Price Buy Yes Active 3.5 V 30.6 V 1 µA 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 23.1 V 1.5 kW 18.8 V R-PDSO-C2 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
1.5SMC22ATR13
Central Semiconductor Corp
Check for Price Buy No No Active 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 1.5 kW Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-C2
1.5SMC22AT/R7
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-C2 DO-214AB 2