Parametric results for: 1.5SMC200CA-E3/57T under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15smc200cae357t
Select parts from the table below to compare.
Compare
Compare
1.5SMC200CA-E3/57T
Vishay Intertechnologies
$0.4423 Yes Active 274 V 6.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC200CA-E3/57T
Vishay Semiconductors
Check for Price Yes Yes Active 274 V 6.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50