Parametric results for: 1.5SMC200CA under Transient Suppressors

Filter Your Search

1 - 10 of 106 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15smc200ca
Select parts from the table below to compare.
Compare
Compare
1.5SMC200CA
Littelfuse Inc
$0.3741 No Yes Active 274 V 1 µA 6.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 1.5 kW 171 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AB 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
1.5SMC200CA-E3/57T
Vishay Intertechnologies
$0.4423 Yes Active 274 V 6.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC200CA
Bourns Inc
$0.5120 Yes Active 274 V 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE 210 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns SMC, 2 PIN
1.5SMC200C-AU_R2_100A1
PanJit Semiconductor
Check for Price Yes Yes Active 287 V 200 V SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 162 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 220 V 1.5 kW R-PDSO-C2 AEC-Q101; TS 16949 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
1.5SMC200CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 210 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
1.5SMC200CA/TR7
YAGEO Corporation
Check for Price Active 274 V 1 µA 6.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 210 V 1.5 kW 171 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5SMC200CATR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 274 V 200 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 171 V R-PDSO-C2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
1.5SMC200CAPBFREE
Central Semiconductor Corp
Check for Price Yes Active 274 V 5 µA 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE 210 V 1.5 kW 171 V R-PDSO-C2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 R-PDSO-C2 2018-04-26
1.5SMC200CAHR7
Taiwan Semiconductor
Check for Price Yes Obsolete 274 V 6.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
1.5SMC200CA-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 274 V 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 210 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN