Parametric results for: 1.5SMC16A under Transient Suppressors

Filter Your Search

1 - 10 of 119 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15smc16a
Select parts from the table below to compare.
Compare
Compare
1.5SMC16A
Bourns Inc
$0.2714 Buy Yes Active 22.5 V 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE 16.8 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
1.5SMC16A
Littelfuse Inc
$0.2728 Buy No Yes Active 3.5 V 22.5 V 1 µA 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW 13.6 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB 2
1.5SMC16A-E3/9AT
Vishay Intertechnologies
$0.3620 Buy Yes Active 22.5 V 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SZ1.5SMC16AT3G
Littelfuse Inc
$0.3936 Buy Yes Active 750 mW SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 16.8 V 1.5 kW R-PDSO-C2 AEC-Q101 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
1.5SMC16A-E3/57T
Vishay Intertechnologies
$0.4023 Buy Yes Active 22.5 V 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC16A
Surge Components Inc
Check for Price Buy Yes Active 3.5 V 22.5 V 1 µA 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 16.8 V 1.5 kW 13.6 V R-PDSO-C2 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
1.5SMC16A
BrightKing Inc
Check for Price Buy Yes Transferred 22.5 V 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 16.8 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC SMC, 2 PIN unknown EAR99 8541.10.00.50
1.5SMC16AHE3TRTB
Fagor Electrónica
Check for Price Buy Yes Active SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC16A
MDE Semiconductor Inc
Check for Price Buy Yes Yes Active SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50 DO-214AB 2
1.5SMC16ATRTB
Fagor Electrónica
Check for Price Buy Yes Active SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN not_compliant EAR99 8541.10.00.50