Parametric results for: 1.5SMC130CA under Transient Suppressors

Filter Your Search

1 - 10 of 106 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15smc130ca
Select parts from the table below to compare.
Compare
Compare
1.5SMC130CA
Littelfuse Inc
$0.3563 No Yes Active 179 V 1 µA 6.5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 1.5 kW 111 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AB 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
1.5SMC130CA-E3/57T
Vishay Intertechnologies
$0.4049 Yes Active 179 V 6.5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC130CA-E3/9AT
Vishay Intertechnologies
$0.5260 Yes Active 179 V 6.5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC130CA-Q
Bourns Inc
$0.6949 Yes Active 232.7 V 1 µA 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE 137 V 1.5 kW 111 V R-PDSO-C2 AEC-Q101 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BOURNS INC unknown Bourns SMC, 2 PIN
1.5SMC130CAHM3/H
Vishay Intertechnologies
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
1.5SMC130CAT
Littelfuse Inc
Check for Price Yes Yes Obsolete 179 V 130 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 R-PDSO-J2
1.5SMC130CA
Luguang Electronic Technology Co Ltd
Check for Price Active SMC SMC
1.5SMC130C-AU_R2_100A1
PanJit Semiconductor
Check for Price Yes Yes Active 187 V 130 V SILICON 117 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 105 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 143 V 1.5 kW R-PDSO-C2 AEC-Q101; TS 16949 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
1.5SMC130CA-AU_R2_100A1
PanJit Semiconductor
Check for Price Yes Yes Active 179 V 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 137 V 1.5 kW R-PDSO-C2 AEC-Q101; TS 16949 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
1.5SMC130CA/TR13
YAGEO Corporation
Check for Price Active 179 V 1 µA 6.5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 1.5 kW 111 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29