Filter Your Search
1 - 2 of 2 results
|
1.5SMC12A-E3/9AT
Vishay Intertechnologies
|
$0.3932 | Yes | Active | 16.7 V | 6.5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.6 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
![]() |
1.5SMC12A-E3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 16.7 V | 6.5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.6 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 |