Filter Your Search
1 - 1 of 1 results
|
1.5SMC110_R1_00001
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 158 V | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 89.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 121 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | 232.5 | 8.54 | 1985.5499999999997 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2024-01-23 | 7439-92-1 | 100 | YES | 1317-36-8, 7440-02-0, 1333-86-4, 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object] |