Filter Your Search
1 - 2 of 2 results
|
1.5SMC100CA-M3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||
|
1.5SMC100CA-M3/9AT
Vishay Semiconductors
|
Check for Price | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | R-PDSO-C2 | EAR99 | 8541.10.00.50 |