Parametric results for: 1.5KE82CA/B under Transient Suppressors

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15ke82cab
Select parts from the table below to compare.
Compare
Compare
1.5KE82CA-B
Littelfuse Inc
$0.3818 Buy Yes Active 113 V 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-201 2 not_compliant EAR99 8541.10.00.50
1.5KE8.2CA-B
Littelfuse Inc
$0.4254 Buy Yes Active 12.1 V 6.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-201 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
1.5KE82CA-B
Diodes Incorporated
Check for Price Buy No Yes Obsolete 113 V 5 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201 2 not_compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC PACKAGE-2
1.5KE8.2CA-BP-HF
Micro Commercial Components
Check for Price Buy Yes Active 12.1 V 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2
1.5KE82CA/B
YAGEO Corporation
Check for Price Buy Yes Active 113 V 1 µA 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 86.1 V 1.5 kW 70.1 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29
1.5KE82CA_B0_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 113 V 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC DO-201AE 2 not_compliant EAR99 8541.10.00.50 O-PALF-W2
1.5KE8.2CA-B
Diodes Incorporated
Check for Price Buy No Yes Obsolete 12.1 V 400 µA SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 8.61 V 1.5 kW Not Qualified O-LALF-W2 e3 1 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC unknown EAR99 8541.10.00.50
1.5KE8.2CA_B0_00001
PanJit Semiconductor
Check for Price Buy Yes Active 12.1 V 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC DO-201AE 2 not_compliant EAR99 8541.10.00.50 O-PALF-W2
1.5KE8.2CA-BP
Micro Commercial Components
Check for Price Buy Yes Yes Active 179 V 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE CMOS COMPATIBLE 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AE 2 not_compliant EAR99 8541.10.00.50 O-PALF-W2
1.5KE8.2CAB
Crydom Inc
Check for Price Buy Obsolete 5 W SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 8.61 V 1.5 kW Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC unknown EAR99 8541.10.00.50 O-PALF-W2