Parametric results for: 1.5KE6V8A-T under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15ke6v8at
Select parts from the table below to compare.
Compare
Compare
1.5KE6V8ATR
Fagor Electrónica
Check for Price Buy Yes Active 10.5 V 6.8 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5.8 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE6V8A-T
Diodes Incorporated
Check for Price Buy No Yes Obsolete 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.50 DO-201 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 Diodes Incorporated