Filter Your Search
1 - 10 of 490 results
|
1.5KE400CA/TR13
YAGEO Corporation
|
$0.1957 Buy | Yes | Active | 548 V | 1 µA | 6.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 420 V | 1.5 kW | 342 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||||||
|
1.5KE400CA
Diotec Semiconductor AG
|
$0.2808 Buy | Yes | Active | 548 V | 6.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||||
|
1.5KE400CA
Continental Device India Ltd
|
$0.3268 Buy | Yes | Active | 548 V | 1 µA | 6.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 420 V | 1.5 kW | 342 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||
|
1.5KE400CA/B
YAGEO Corporation
|
$0.3632 Buy | Yes | Active | 548 V | 1 µA | 6.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 420 V | 1.5 kW | 342 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||||||
|
1.5KE400CA
Littelfuse Inc
|
$0.3799 Buy | No | Yes | Active | 548 V | 6.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 2 | CASE 8 | ||||||||
|
1.5KE400CA-B
Littelfuse Inc
|
$0.4436 Buy | Yes | Active | 548 V | 6.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 2 | DO-201 | ||||||||||
|
1.5KE400CA
Taiwan Semiconductor
|
$0.5025 Buy | Yes | Active | 548 V | 5 W | 400 V | SILICON | 400 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | GREEN, PLASTIC PACKAGE-2 | |||||||||||
|
1.5KE400CA
STMicroelectronics
|
$0.6254 Buy | Yes | Active | 706 V | 195 pF | 5 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | UL RECOGNIZED | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | DO-201 | ||||||||
|
1.5KE400CARL
STMicroelectronics
|
$1.0190 Buy | Active | 706 V | 195 pF | 5 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | UL RECOGNIZED | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | NOT APPLICABLE | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | compliant | STMicroelectronics | O-PALF-W2 | 2 | DO-201 | |||||||||||
|
M1.5KE400CA
Microchip Technology Inc
|
$6.4682 Buy | No | Active | 1.52 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | HIGH RELIABILITY | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 1 , 2 PIN |