Parametric results for: 1.5KE36CA-T under Transient Suppressors

Filter Your Search

1 - 10 of 47 results

|
-
-
Manufacturer Part Number: 15ke36cat
Select parts from the table below to compare.
Compare
Compare
1.5KE36CA/TR13
YAGEO Corporation
$0.2718 Buy Yes Active 49.9 V 1 µA 6.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 37.8 V 1.5 kW 30.8 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
MX1.5KE36CATRE3
Microsemi Corporation
Check for Price Buy Yes Yes Active 1.52 W SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE HIGH RELIABILITY 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown O-PALF-W2 2 CASE 1
1.5KE36CATR
Microsemi Corporation
Check for Price Buy Yes Obsolete 49.9 V 1.52 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 1.5 kW Not Qualified O-PALF-W2 e0 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 O-PALF-W2 2 CASE 1
1.5KE36CA-TP-HF
Micro Commercial Components
Check for Price Buy Yes Active 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2
1.5KE36CA/TR13
BrightKing Inc
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown
1.5KE36CAT-HF
Comchip Technology Corporation Ltd
Check for Price Buy Active 49.9 V 1 µA 6.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 1.5 kW 30.8 V O-PALF-W2 MIL-STD-202; UL RECOGNIZED DO-15 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
SMCJ1.5KE36CA-T
Micro Commercial Components
Check for Price Buy No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
SMCJ1.5KE36CA-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 49.9 V 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 MCC 2 PIN 2 DO-214AB
1.5KE36CA-T
Diodes Incorporated
Check for Price Buy No Yes Obsolete 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated ROHS COMPLIANT, PLASTIC PACKAGE-2 2 DO-201
M1.5KE36CATRE3
Microsemi Corporation
Check for Price Buy Yes Yes Active 1.52 W SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE HIGH RELIABILITY 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown O-PALF-W2 2 CASE 1