Parametric results for: 1.5KE27A-B under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Manufacturer Part Number: 15ke27ab
Select parts from the table below to compare.
Compare
Compare
1.5KE27A/B
YAGEO Corporation
$0.2726 Buy Yes Active 37.5 V 1 µA 6.5 W 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 28.4 V 1.5 kW 23.1 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29
1.5KE27A-B
Littelfuse Inc
$0.3115 Buy Yes Active 37.5 V 6.5 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-201 2 LITTELFUSE
1.5KE27A_B0_00001
PanJit Semiconductor
Check for Price Buy Yes Active 37.5 V 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 DO-201AE 2 O-PALF-W2
1.5KE27AB-HF
Comchip Technology Corporation Ltd
Check for Price Buy Active 3.5 V 37.5 V 1 µA 6.5 W 27 V SILICON 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.35 V 1.5 kW 23.1 V O-PALF-W2 MIL-STD-202; UL RECOGNIZED DO-15 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
1.5KE27A-BP-HF
Micro Commercial Components
Check for Price Buy Yes Active 37.5 V 5 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2
1.5KE27A-B
Rectron Semiconductor
Check for Price Buy Yes Active e3 Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50
1.5KE27AB-G
Comchip Technology Corporation Ltd
Check for Price Buy Yes Active 37.5 V 6.5 W 27 V SILICON 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.35 V 1.5 kW O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL COMCHIP TECHNOLOGY CO LTD not_compliant EAR99 8541.10.00.50
1.5KE27A-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
1.5KE27A-BP
Micro Commercial Components
Check for Price Buy Yes Yes Active 37.5 V 5 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE CMOS COMPATIBLE 28.4 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 DO-201AE 2 O-PALF-W2
1.5KE27A/B
BrightKing Inc
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown