Parametric results for: 1.5KE22A-AP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 15ke22aap
Select parts from the table below to compare.
Compare
Compare
1.5KE22A-AP-HF
Micro Commercial Components
Check for Price Yes Active 30.6 V 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50 true
1.5KE22A-AP
Micro Commercial Components
Check for Price Yes Yes Active 30.6 V 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE CMOS COMPATIBLE 23.1 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50 true DO-201AE 2