Parametric results for: 1.5KE160CA-T under Transient Suppressors

Filter Your Search

1 - 10 of 45 results

|
-
-
Manufacturer Part Number: 15ke160cat
Select parts from the table below to compare.
Compare
Compare
MA1.5KE160CA/TR
Microsemi Corporation
Check for Price No Transferred 219 V 1.52 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE HIGH RELIABILITY 168 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
1.5KE160CA/TR13
YAGEO Corporation
Check for Price Active 219 V 1 µA 6.5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 168 V 1.5 kW 136 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
1.5KE160CA-TP-HF
Micro Commercial Components
Check for Price Yes Active 219 V 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
1.5KE160CA-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 219 V 6.5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 1.5 kW O-PALF-W2 e0 DO-214AE 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AE 2
MQ1.5KE160CATR
Microsemi Corporation
Check for Price No Obsolete 219 V 1.52 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 1.5 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown EAR99 8541.10.00.50 2 CASE 1
1.5KE160CATA
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2019-02-21
MA1.5KE160CATRE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.52 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE HIGH RELIABILITY 168 V 1.5 kW Not Qualified O-PALF-W2 e3 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 1
SMCJ1.5KE160CA-TP
Micro Commercial Components
Check for Price Yes Yes Active 219 V 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC DO-214AB 2
1.5KE160CA-TB-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 219 V 6.5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 1.5 kW O-PALF-W2 e3 DO-214AE 175 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL WON-TOP ELECTRONICS CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50 DO-214AE 2
MX1.5KE160CA/TR
Microsemi Corporation
Check for Price No Transferred 219 V 1.52 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE HIGH RELIABILITY 168 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50