Filter Your Search
1 - 1 of 1 results
|
1.5KE150C-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 207 V | 5 W | 150 V | SILICON | 135.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 165.55 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 |