Parametric results for: 1.5KE100CA/B under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 15ke100cab
Select parts from the table below to compare.
Compare
Compare
1.5KE100CA/B
YAGEO Corporation
$0.2784 Yes Active 137 V 1 µA 6.5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 105 V 1.5 kW 85.5 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29
1.5KE100CA-B
Littelfuse Inc
$0.3818 Yes Active 137 V 6.5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 105 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-201 2 LITTELFUSE
1.5KE100CA/B
BrightKing Inc
Check for Price Obsolete TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown
1.5KE100CAB0
Taiwan Semiconductor
Check for Price Yes Active 137 V 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 105 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5KE100CA_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 137 V 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 105 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 DO-201AE 2 PANJIT O-PALF-W2
1.5KE100CA-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
1.5KE100CA-B
Diodes Incorporated
Check for Price No Yes Obsolete 137 V 5 µA 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE 105 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.50 DO-201 2 Diodes Incorporated ROHS COMPLIANT, PLASTIC PACKAGE-2
1.5KE100CAB0G
Taiwan Semiconductor
Check for Price Yes Obsolete 137 V 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 105 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5KE100CAB-G
Comchip Technology Corporation Ltd
Check for Price Yes Active 137 V 6.5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE 105 V 1.5 kW O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL COMCHIP TECHNOLOGY CO LTD not_compliant EAR99 8541.10.00.50
1.5KE100CA-B
Rectron Semiconductor
Check for Price Yes Active 6.5 W SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 105 V 1.5 kW O-PALF-W2 e3 UL LISTED DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL RECTRON LTD compliant EAR99 8541.10.00.50