Filter Your Search
1 - 10 of 10 results
|
1.5FMCJ47CV-W
Rectron Semiconductor
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ47C
Rectron Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 67.8 V | 5 W | 47 V | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 38.1 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 51.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | |||
![]() |
1.5FMCJ47CA
Rectron Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 64.8 V | 5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | |||
|
1.5FMCJ47CAV-T
Rectron Semiconductor
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
|
1.5FMCJ47CA-T
Rectron Semiconductor
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ47C-W
Rectron Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 5 W | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 38.1 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 51.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | |||||||
|
1.5FMCJ47CAV-W
Rectron Semiconductor
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ47CA-W
Rectron Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 5 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | |||||||
|
1.5FMCJ47C-T
Rectron Semiconductor
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
|
1.5FMCJ47CV-T
Rectron Semiconductor
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 |