Filter Your Search
1 - 10 of 40 results
|
1.5FMCJ22-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
|
1.5FMCJ22A-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
|
1.5FMCJ22CA-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ220
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 344 V | 5 W | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 175 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 242 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||
|
1.5FMCJ220CAV-W
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ22C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 31.9 V | 5 W | 22 V | SILICON | 19.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17.8 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 24.2 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | |||
|
1.5FMCJ22AV-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
|
1.5FMCJ220AV-W
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ22A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 23.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | |||
|
1.5FMCJ220AV-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |