Filter Your Search
1 - 2 of 2 results
|
0E13-01H0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 1.5HP@250VAC | 15A@250VAC | 2A@48VDC | 15 A | 250 V | 0.9813 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.312 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
0E13-01H0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 1.5HP@250VAC | 15A@250VAC | 2A@48VDC | 15 A | 250 V | 0.9813 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.312 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | ZF FRIEDRICHSHAFEN AG | compliant |