Filter Your Search
1 - 3 of 3 results
|
09A30-04-1-12S
Grayhill Inc
|
Check for Price Buy | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | 51.61 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
09A30-04-1-12S-C
Grayhill Inc
|
Check for Price Buy | Yes | Yes | Active | 250 mA | 28 V | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 24.38 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
09A30-04-1-12S-F
Grayhill Inc
|
Check for Price Buy | Yes | Yes | Active | 250 mA | 28 V | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD | SOLDER | 24.38 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |