Filter Your Search
1 - 1 of 1 results
![]() |
08053C103KAT4A
Kyocera AVX Components
|
Check for Price Buy | Yes | Yes | Active | 10 nF | 25 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX |