Parametric results for: 0679H1250-01 under Electric Fuses

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0679h125001
Select parts from the table below to compare.
Compare
Compare
0679H1250-01
Bel Fuse
$0.2115 Yes Active 350 V 72 V 1.25 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 72 VDC: 100 A 10 ms 50 A 5 s AEC-Q200; CE; CUL; TUV; UKCA; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99 8536.10.00.40 BelFuse