Parametric results for: 0603n390f251ct under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 0603n390f251ct
Select parts from the table below to compare.
Compare
Compare
0603N390F251CT
Walsin Technology Corporation
Check for Price Yes Yes Active 39 pF 250 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP , 0603 compliant EAR99 8532.24.00.20
ST0603N390F251CT
Hitano Enterprise Corp
Check for Price Yes Contact Manufacturer 39 pF 250 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm HITANO ENTERPRISE CORP , compliant EAR99
RF0603N390F251CT
Hitano Enterprise Corp
Check for Price Yes Yes Active 39 pF 250 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm HITANO ENTERPRISE CORP , compliant EAR99 8532.24.00.20