Filter Your Search
1 - 1 of 1 results
|
050-040-152B
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 40 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | LAT-CON | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | NO | NO | UL | -40 °C | 105 °C | HOLE .099-.111 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.327 inch | 0.669 inch | 2.756 inch | 0.177 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |