Filter Your Search
1 - 3 of 3 results
|
04FMN-BMT-A-TF(LF)(SN)
JST Manufacturing
|
$0.5564 Buy | Yes | Active | 4 | 1 | 1 mm | FEMALE | BOARD | TIN OVER COPPER | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | compliant | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||
|
04FMN-BMT-A-TF
JST Manufacturing
|
Check for Price Buy | No | Yes | Obsolete | 4 | 1 | 1 mm | FEMALE | BOARD | TIN LEAD OVER COPPER | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||
|
04FMN-BMT-A-TFT(LF)(SN)
JST Manufacturing
|
Check for Price Buy | Yes | Active | 4 | 1 | 1 mm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e2 | CSA; UL | 94V-0 | -25 °C | 85 °C | TIN COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.201 inch | 0.236 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) |