Parametric results for: 0477010.mxep under Electric Fuses

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0477010mxep
Select parts from the table below to compare.
Compare
Compare
0477010.MXEP
Littelfuse Inc
$1.6002 Yes Active 500 V 400 V 10 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 400 VDC: 500 A 509 J 100 A 10 ms CE; CUL; PSE; TUV; UKCA; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK NO MATTE TIN PIN WIRE 21.5 mm 5.5 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE