Parametric results for: 046801.5nr under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 0468015nr
Select parts from the table below to compare.
Compare
Compare
046801.5NR
Littelfuse Inc
$0.5477 Yes Yes Active 63 V 63 V 1.5 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 63 VDC: 50 A 50 A 14400 s CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES MATTE TIN WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
046801.5NRHF
Littelfuse Inc
$0.7023 Yes Active 63 V 63 V 1.5 A SLOW ELECTRIC FUSE 50 A 1.5 ms CE; CSA; CUL; TUV; UKCA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN WRAPAROUND 1.52 mm 635 µm 3.18 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE