Filter Your Search
1 - 3 of 3 results
|
0456040.DRSDE
Littelfuse Inc
|
$3.1926 | Yes | Active | 250 V | 80 V | 40 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 600 A | 1700 J | 150 A | 60 s | CUL; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 4.5 mm | 4.5 mm | 12.2 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||
|
0456040.DR
Littelfuse Inc
|
$3.3318 | Yes | Yes | Active | 72 V | 40 A | VERY FAST | ELECTRIC FUSE | 191 J | 180 A | 60 s | CSA; CUL; TUV; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 4.445 mm | 4.445 mm | 12.5 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.10.00.40 | |||||
|
0456040.DRSD
Littelfuse Inc
|
$4.1332 | Yes | Active | 125 V | 75 V | 40 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 600 A | 1700 J | 100 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | NANO2 | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 4.5 mm | 4.5 mm | 12.2 mm | LITTELFUSE INC | not_compliant | LITTELFUSE |