Filter Your Search
1 - 4 of 4 results
|
0453010.MR
Littelfuse Inc
|
$1.2797 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 26 J | 35 A | 5 s | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0453010.MRSN
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 26 J | 35 A | 5 s | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO2 | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
0453010MR
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | 26 J | 35 A | CSA; CUL; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | CHIP | |||||
|
0453010.MRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A... more | 26 J | 35 A | 5 s | CSA; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |