Filter Your Search
1 - 4 of 4 results
|
0453003.NR
Littelfuse Inc
|
Check for Price Buy | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CSA; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0453003NR
Littelfuse Inc
|
Check for Price Buy | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | CSA, PSE, UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 | |||||
|
0453003.NRSN
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CSA; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO2 | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | |||||
|
0453003.NRL
Littelfuse Inc
|
Check for Price Buy | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 1 J | 50 A | 5 s | CSA; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 |