Parametric results for: 0402DF-102XJR under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 0402df102xjr
Select parts from the table below to compare.
Compare
Compare
0402DF-102XJRU
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 1.05 Ω 5 % YES 7.9 MHz 1.9 A 235 MHz FERRITE 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 660 µm 1.11 mm 660 µm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
0402DF-102XJRY
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1 µH 1.05 Ω 5 % YES 7.9 MHz 1.9 A 235 MHz FERRITE 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 660 µm 1.11 mm 660 µm COILCRAFT INC CHIP compliant
0402DF-102XJRW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1 µH 1.05 Ω 5 % YES 7.9 MHz 1.9 A 235 MHz FERRITE 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 660 µm 1.11 mm 660 µm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT