Parametric results for: 0251007.NRT1 under Electric Fuses

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 0251007nrt1
Select parts from the table below to compare.
Compare
Compare
0251007.NRT1HF
Littelfuse Inc
Check for Price Yes Obsolete 125 V 125 V 7 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A 10 J 50 A CSA; QPL; TUV; UL e3 125 °C -55 °C THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8536.10.00.40
0251007.NRT1
Littelfuse Inc
Check for Price Yes Active 125 V 125 V 7 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 ... more 10 J 50 A CSA; QPL; TUV; UL 125 °C -55 °C THROUGH HOLE TAPE AND REEL NO PURE TIN PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC HALOGEN FREE unknown EAR99 8536.10.00.40
0251007.NRT1L
Littelfuse Inc
Check for Price No Yes Active 125 V 125 V 7 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A 7 J 50 A 1 s CE; CSA; CUL; TUV; UKCA; UL e3 125 °C -55 °C PICO THROUGH HOLE TR NO MATTE TIN PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE