Filter Your Search
81 - 90 of 320,529 results
|
TYN16X-600RT,127
WeEn Semiconductor Co Ltd
|
$0.3043 | Yes | Active | 1.5 V | 10.2 kA | 1 mA | 40 mA | 25 mA | 600 V | SCR | 300 V/us | 1.3 V | 210 A | e3 | 150 °C | -40 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||
|
TYN16-600CT,127
WeEn Semiconductor Co Ltd
|
$0.3043 | Yes | Active | SCR | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||||
|
X0405MB
STMicroelectronics
|
$0.3182 | Active | SCR | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||
![]() |
TS420-600B-TR
STMicroelectronics
|
$0.3212 | Yes | Active | 2.5 kA | 1 mA | 5 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 5 V/us | 800 mV | 30 A | 600 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | TO-252 | DPAK-3 | 3 | 8541.30.00.80 | ||||||
|
TS110-7A1
STMicroelectronics
|
$0.3215 | Yes | Active | 800 A | 100 µA | 2 mA | 1 µA | 700 V | SCR | 15 V/us | 800 mV | 25 A | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | Matte Tin (Sn) - annealed | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||
|
TS110-7UF
STMicroelectronics
|
$0.3215 | Yes | Not Recommended | 800 A | 100 µA | 2 mA | 1 µA | 700 V | SCR | 15 V/us | 800 mV | 25 A | e3 | 3 | 125 °C | -40 °C | 225 | 30 | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||
|
S602CSRP
Littelfuse Inc
|
$0.3224 | Yes | Active | 1.5 V | 950 A | 5 mA | 200 µA | 600 V | 1.5 A | SCR | SINGLE | 30 V/us | 800 mV | 20 A | 100 µA | 600 V | R-PDSO-C3 | MIL-STD-750, UL RECOGNIZED | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||
|
X0405MH
STMicroelectronics
|
$0.3224 | Active | SCR | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||
|
X0402MH
STMicroelectronics
|
$0.3224 | Active | SCR | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||
![]() |
S6X8ESRP
Littelfuse Inc
|
$0.3244 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | 3 | 8541.30.00.80 |