Parametric results for: vs-25tts12spbf under Silicon Controlled Rectifiers

Filter Your Search

61 - 70 of 320,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S4X8ES1AP
Littelfuse Inc
$0.2590 Buy Yes Active 800 A 500 µA 5 mA 5 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4X8ES2AP
Littelfuse Inc
$0.2590 Buy Yes Active 800 A 500 µA 5 mA 50 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
BT151-500L,127
WeEn Semiconductor Co Ltd
$0.2600 Buy Yes Active 5 mA 500 V 12 A SCR SINGLE 500 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
ACT108W-800EF
WeEn Semiconductor Co Ltd
$0.2684 Buy Yes Active WEEN SEMICONDUCTORS CO LTD SC-73 4 compliant EAR99 WeEn Semiconductors SOT223
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
$0.2700 Buy Yes Active 1.75 V 7.5 kA 500 µA 20 mA 15 mA 800 V SCR 70 µs 50 V/us 1.5 V 132 A e3 150 °C -40 °C NO Tin (Sn) WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors
BT148-600R,127
WeEn Semiconductor Co Ltd
$0.2743 Buy Yes Active 200 µA 600 V 4 A SCR SINGLE SENSITIVE GATE 600 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
TYN804RG
STMicroelectronics
$0.2769 Buy Yes Obsolete 1.6 V 4 kA 2 mA 30 mA 15 mA 800 V SCR 50 µs 50 V/us 1.5 V 60 A 110 °C -40 °C NO STMICROELECTRONICS compliant EAR99
BT151-650
Continental Device India Ltd
$0.2774 Buy Yes Active SCR CONTINENTAL DEVICE INDIA LTD compliant CDIL
S4X8ESRP
Littelfuse Inc
$0.2827 Buy Yes Active 800 A 500 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S6X8ES2AP
Littelfuse Inc
$0.2860 Buy Yes Active 800 A 500 µA 5 mA 50 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE