Filter Your Search
61 - 70 of 320,529 results
![]() |
S4X8ES1AP
Littelfuse Inc
|
$0.2590 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
![]() |
S4X8ES2AP
Littelfuse Inc
|
$0.2590 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
BT151-500L,127
WeEn Semiconductor Co Ltd
|
$0.2600 Buy | Yes | Active | 5 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
![]() |
ACT108W-800EF
WeEn Semiconductor Co Ltd
|
$0.2684 Buy | Yes | Active | WEEN SEMICONDUCTORS CO LTD | SC-73 | 4 | compliant | EAR99 | WeEn Semiconductors | SOT223 | |||||||||||||||||||||||||||||||||||||||
|
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
|
$0.2700 Buy | Yes | Active | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 800 V | SCR | 70 µs | 50 V/us | 1.5 V | 132 A | e3 | 150 °C | -40 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||
|
BT148-600R,127
WeEn Semiconductor Co Ltd
|
$0.2743 Buy | Yes | Active | 200 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SIP-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
TYN804RG
STMicroelectronics
|
$0.2769 Buy | Yes | Obsolete | 1.6 V | 4 kA | 2 mA | 30 mA | 15 mA | 800 V | SCR | 50 µs | 50 V/us | 1.5 V | 60 A | 110 °C | -40 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||
|
BT151-650
Continental Device India Ltd
|
$0.2774 Buy | Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | CDIL | ||||||||||||||||||||||||||||||||||||||||||
![]() |
S4X8ESRP
Littelfuse Inc
|
$0.2827 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
S6X8ECS2AP
Littelfuse Inc
|
$0.2860 Buy | Yes | Active | 1.4 V | 510 A | 3 mA | 30 µA | 600 V | 800 A | SCR | SINGLE | SENSITIVE GATE | 75 V/us | 800 mV | 10 A | 500 µA | 600 V | TO-92 | O-PBCY-T3 | MIL-STD-750 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 |