Parametric results for: SCT625C under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 320,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT169G,112
WeEn Semiconductor Co Ltd
$0.0574 Yes Active 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 600 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT169D,116
WeEn Semiconductor Co Ltd
$0.0668 Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC PACKAGE-3 compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT169D,126
WeEn Semiconductor Co Ltd
$0.0672 Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT149D,112
WeEn Semiconductor Co Ltd
$0.0792 Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
EC103D1,412
WeEn Semiconductor Co Ltd
$0.0804 Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
X00619MN5AL2
STMicroelectronics
$0.0836 Yes Active 500 A 100 µA 5 mA 200 µA 600 V SCR 40 V/us 800 mV 9 A 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED YES STMICROELECTRONICS compliant EAR99 STMicroelectronics
BT168G,112
WeEn Semiconductor Co Ltd
$0.0855 Yes Active 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 600 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT168E,112
WeEn Semiconductor Co Ltd
$0.0855 Yes Active 200 µA 500 V 800 mA SCR SINGLE SENSITIVE GATE 500 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT169H,412
WeEn Semiconductor Co Ltd
$0.0855 Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT169D/01,112
WeEn Semiconductor Co Ltd
$0.0860 Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors