Filter Your Search
1 - 10 of 320,529 results
|
BT169G,112
WeEn Semiconductor Co Ltd
|
$0.0574 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||
|
BT169D,116
WeEn Semiconductor Co Ltd
|
$0.0668 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||
|
BT169D,126
WeEn Semiconductor Co Ltd
|
$0.0672 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||
|
BT149D,112
WeEn Semiconductor Co Ltd
|
$0.0792 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||
|
EC103D1,412
WeEn Semiconductor Co Ltd
|
$0.0804 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||
|
X00619MN5AL2
STMicroelectronics
|
$0.0836 | Yes | Active | 500 A | 100 µA | 5 mA | 200 µA | 600 V | SCR | 40 V/us | 800 mV | 9 A | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | YES | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||
|
BT168G,112
WeEn Semiconductor Co Ltd
|
$0.0855 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||
|
BT168E,112
WeEn Semiconductor Co Ltd
|
$0.0855 | Yes | Active | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 500 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BT169H,412
WeEn Semiconductor Co Ltd
|
$0.0855 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||
|
BT169D/01,112
WeEn Semiconductor Co Ltd
|
$0.0860 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors |