Parametric results for: 2N6509G under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2n6509g
Select parts from the table below to compare.
Compare
Compare
2N6509G
Littelfuse Inc
$2.0214 Yes Active 30 mA 800 V 25 A SCR SINGLE 800 V TO-220AB R-PSFM-T3 e3 Not Qualified ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC not_compliant EAR99 8541.30.00.80 LITTELFUSE
2N6509G
onsemi
Check for Price Yes Yes Transferred 8 kA 2 mA 40 mA 30 mA 800 V 25 A SCR SINGLE 1.5 V 250 A 800 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 260 40 ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE ONSEMI not_compliant EAR99 8541.30.00.80 onsemi TO-220AB LEAD FREE, CASE 221A-07, 3 PIN 3 221A-07