Filter Your Search
21 - 30 of 53,096 results
![]() |
NX7002BKWX
Nexperia
|
$0.0242 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.449 W | 800 mA | SWITCHING | SILICON | R-PDSO-G3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | ||||||||
|
RU1E002SPTCL
ROHM Semiconductor
|
$0.0243 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 250 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | e3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | UMT3F, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||
|
2N7002KPW
Diotec Semiconductor AG
|
$0.0256 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 275 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||
|
2N7002-13-F
Diodes Incorporated
|
$0.0259 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 13.5 Ω | HIGH RELIABILITY, LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 540 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
MMFTP3008K
Diotec Semiconductor AG
|
$0.0268 | Yes | Active | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
2N7002
Diotec Semiconductor AG
|
$0.0272 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2019-07-12 | ||||||||||||
|
MMFTP84W
Diotec Semiconductor AG
|
$0.0272 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||
![]() |
2N7002BK,215
Nexperia
|
$0.0273 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||||
|
2N7002K-7
Diodes Incorporated
|
$0.0275 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 2 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
MMBT7002KW-AQ
Diotec Semiconductor AG
|
$0.0283 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec |