Parametric results for: IRFB4310ZPBF under Power Field-Effect Transistors

Filter Your Search

51 - 60 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002BKVL
Nexperia
$0.0643 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia
PJA3401A_R1_00001
PanJit Semiconductor
$0.0649 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 54 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 14.4 A SWITCHING SILICON R-PDSO-G3 e3 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
AO3400A
Alpha & Omega Semiconductor
$0.0649 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.7 A 26.5 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 30 A SWITCHING SILICON R-PDSO-G3 e3 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD 3 compliant EAR99 Alpha & Omega Semiconductors SOT-23, 3 PIN
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
$0.0651 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 7.7 A 23 mΩ 71 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 2 W 30 A SWITCHING SILICON S-PDSO-N6 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 DFN2020-6L, 6 PIN 8541.29.00.95 2020-09-24
MMFTN3422K
Diotec Semiconductor AG
$0.0655 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.2 A 42 mΩ 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 20 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec SOT-23, 3 PIN
PMCPB5530X,115
Nexperia
$0.0661 Yes Active N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 4 A 34 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON S-PDSO-N6 e3 IEC-60134 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN NO LEAD DUAL NEXPERIA DFN 6 SOT1118 compliant EAR99 Nexperia DFN2020, 6 PIN
AOSS21115C
Alpha & Omega Semiconductor
$0.0665 Yes Active ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors 2019-11-22
SSM3J334R,LF(T
Toshiba America Electronic Components
$0.0669 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4 A 71 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 16 A SWITCHING SILICON R-PDSO-F3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP unknown EAR99 Toshiba SOT-23F, 3 PIN
PJA3430_R1_00001
PanJit Semiconductor
$0.0673 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 8 A SWITCHING SILICON R-PDSO-G3 e3 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 GREEN, PLASTIC PACKAGE-3
MMFTN490K-AQ
Diotec Semiconductor AG
$0.0681 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99