Filter Your Search
41 - 50 of 185,320 results
|
AO3434A
Alpha & Omega Semiconductor
|
$0.0612 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 52 mΩ | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | Alpha & Omega Semiconductors | 2024-08-11 08:44:31 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||||||||||||||||||||||||||||||||
|
AO3418
Alpha & Omega Semiconductor
|
$0.0612 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 55 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 15 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | Alpha & Omega Semiconductors | 2023-03-07 16:10:32 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object] | 8541.29.00.95 | 8541.29.00.80 | MOSFET N-CH 30V 3.8A SOT23 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||
![]() |
NX7002BKMBYL
Nexperia
|
$0.0612 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 3.1 W | 900 mA | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN1006B-3, 3 PIN | compliant | EAR99 | Nexperia | 2023-03-07 16:10:32 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | DFN1006B-3: leadless ultra small plastic... more | [object Object],[object Object],[object ... more | DFN | 3 | SOT883B | 0.68154 | 5.997552000000001 | 97 | YES | 7440-02-0, 1333-86-4, 7439-92-1 | e | [object Object],[object Object] | ||||||||||||
|
AO3403
Alpha & Omega Semiconductor
|
$0.0616 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 115 mΩ | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 A | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | Alpha & Omega Semiconductors | 2024-08-05 04:18:17 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object] | 3 | |||||||||||||||||||||||||||||
|
DMG2305UX-13
Diodes Incorporated
|
$0.0621 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 52 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 2023-03-07 16:10:32 | 8.8 | RoHS 2 (2015/863/EU) | 2024-11-07 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | MOSFET P-Ch 20V 5A Enhancement SOT23 Dio... more | 3 | 8.884 | 78.17920000000001 | 99 | YES | 1333-86-4 | e | AEC-Q101 | ||||||||||||||||||||
|
MMFTP3160-AQ
Diotec Semiconductor AG
|
$0.0630 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 90 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 20 A | SWITCHING | SILICON | 12.4 ns | 20.6 ns | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | Diotec | 2022-11-29 11:04:01 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | 8541.29.00.95 | 8541.29.00.80 | 10 | 88 | 100 | YES | 79-94-7, 1333-86-4, 1309-64-4 | AEC-Q101 | 79-94-7 | |||||||||||||
|
AO3420
Alpha & Omega Semiconductor
|
$0.0633 Buy | Yes | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | 2024-09-04 04:14:36 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object] | N-Channel 20 V 6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 | [object Object],[object Object],[object ... more | 3 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AO3404A
Alpha & Omega Semiconductor
|
$0.0634 Buy | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | 2023-03-07 16:10:32 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object] | MOSFET N-CH 30V 5.8A SOT23 | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AO3407A
Alpha & Omega Semiconductor
|
$0.0636 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.3 A | 48 mΩ | 65 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | Alpha & Omega Semiconductors | 2023-03-07 16:10:32 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object] | MOSFET P-CH 30V 4.3A SOT23 | 3 | 13 | 114.4 | 93 | YES | 1333-86-4 | ||||||||||||||||||||
![]() |
2N7002BKS,115
Nexperia
|
$0.0637 Buy | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 300 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SC-88, 6 PIN | compliant | EAR99 | Nexperia | 2023-02-22 15:27:29 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 Nexperia 2N7002BKS,115 | TSSOP | 6 | SOT363 | 5.46853 | 48.12306400000001 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | e | [object Object],[object Object] |