Filter Your Search
31 - 40 of 185,320 results
|
AO3419
Alpha & Omega Semiconductor
|
$0.0571 Buy | Yes | Active | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ALPHA & OMEGA SEMICONDUCTOR LTD | 3 | compliant | EAR99 | Trans MOSFET P-CH 20V 3.5A 3-Pin SOT-23 | Alpha & Omega Semiconductors | 2023-03-07 16:10:32 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
NX6008NBKR
Nexperia
|
$0.0578 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 270 mA | 2.8 Ω | 1.9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | 60 V, N-channel Trench MOSFET | Nexperia | 2023-03-07 16:10:32 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | TO-236 | SOT-23, 3 PIN | SOT23 | Military: -55C to +150C | [object Object],[object Object] | |||||||||||||||||||||
![]() |
2N7002HR
Nexperia
|
$0.0586 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | 1.4 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | 3 | compliant | NEXPERIA - 2N7002HR - Power MOSFET, N Ch... more | Nexperia | 2023-03-07 16:10:32 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | TO-236 | SOT-23, 3 PIN | SOT23 | Military: -55C to +150C | [object Object],[object Object],[object Object] | [object Object] | |||||||||||||||||||||
|
DMN2053U-13
Diodes Incorporated
|
$0.0591 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.5 A | 29 mΩ | 43 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 22 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 2024-08-22 04:32:31 | 8.8 | RoHS 2 (2015/863/EU) | 2024-11-07 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | SOT-23, 3 PIN | Military: -55C to +150C | [object Object] | e | |||||||||||||||||||||
![]() |
BSH103BKR
Nexperia
|
$0.0594 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1 A | 270 mΩ | 7.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 4 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | NEXPERIA - BSH103BKR - Power MOSFET, N C... more | Nexperia | 2023-03-07 16:10:32 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | TO-236 | SOT-23, 3 PIN | SOT23 | Military: -55C to +150C | [object Object],[object Object] | e | 7.52372 | 66.208736 | 100 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | ||||||||||
![]() |
BSS84AK,215
Nexperia
|
$0.0598 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 180 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | BSS84AK,215 P-Channel MOSFET, 180 mA, 50 V, 3-Pin SOT-23 Nexperia | Nexperia | 2023-03-07 16:10:32 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | TO-236 | SOT23 | [object Object],[object Object],[object Object] | 7.48685 | 65.88428 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | 2017-02-01 | ||||||||||||||||
![]() |
NX138BKR
Nexperia
|
$0.0599 Buy | Yes | Active | NEXPERIA | 3 | compliant | EAR99 | Nexperia | 2022-09-08 09:34:55 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | TO-236 | SOT23 | [object Object],[object Object] | 7.4967 | 65.97096 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
NX7002BKMYL
Nexperia
|
$0.0605 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 3.1 W | 900 mA | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | 3 | compliant | EAR99 | N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount SOT-883 | Nexperia | 2023-06-04 06:25:13 | 8.8 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | DFN | SC-101, DFN1006-3, 3 PIN | SOT883 | Military: -55C to +150C | [object Object] | [object Object],[object Object],[object ... more | e | 0.8612 | 7.57856 | 97 | YES | 7440-02-0, 1333-86-4, 7439-92-1 | ||||||||
![]() |
2N7002NXBKR
Nexperia
|
$0.0607 Buy | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | 3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.67 W | 900 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | 3 | compliant | N-Channel 60 V 270mA (Ta), 330mA (Tc) 31... more | Nexperia | 2024-09-07 10:16:52 | 8.8 | 2024-01-23 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | TO-236 | SOT-23, 3 PIN | SOT23 | Military: -55C to +150C | [object Object] | ||||||||||||||||||||||||
![]() |
AO6402A
Alpha & Omega Semiconductor
|
$0.0608 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | 6 | compliant | EAR99 | Alpha & Omega Semiconductors | 2023-09-19 08:52:51 | 8.8 | RoHS 2 (2015/863/EU) | 2024-11-07 | DRC Conflict Free | CMRT V6.31 | [object Object] | TSOP | 8.8 | 11.9 | 104.72 |