Filter Your Search
21 - 30 of 185,320 results
|
SI3493DDV-T1-GE3
Vishay Intertechnologies
|
$0.0458 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 8 A | 24 mΩ | 5 mJ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.6 W | 32 A | SWITCHING | SILICON | 205 ns | 83 ns | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TSOP-6 | compliant | EAR99 | 2017-03-22 | 8.8 | 11.9 | 104.72 | MOSFET -20V Vds 8V Vgs TSOP-6 | Vishay | 2023-03-07 16:10:32 | [object Object],[object Object],[object Object],[object Object] | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object Object],[object Object] | |||||||||||||||||||||
|
DMN2041UVT-7
Diodes Incorporated
|
$0.0461 Buy | Yes | Active | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 5.8 A | 28 mΩ | 79 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.44 W | 36 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOT-26 | compliant | EAR99 | 2019-10-15 | MOSFET MOSFET BVDSS: 8V~24V TSOT26 T&R 3K | Diodes Incorporated | 2024-04-04 16:31:48 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-11-07 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | e | |||||||||||||||||||||||||
|
SQA410CEJW-T1_GE3
Vishay Intertechnologies
|
$0.0464 Buy | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 7.8 A | 28 mΩ | 5 mJ | 58 pF | TRENCH MOSFET | ENHANCEMENT MODE | 13.6 W | 30 A | SILICON | 60 ns | 32 ns | S-PDSO-N6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70W, 6 PIN | unknown | N-Channel 20 V 7.8A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 Dual | Vishay | 2024-10-02 19:21:27 | 8.8 | Military: -55C to +175C | AEC-Q101 | |||||||||||||||||||||||||||||||||||
![]() |
NX138AKR
Nexperia
|
$0.0467 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 765 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | MOSFET 60V N-CH TENCH MOS | Nexperia | 2023-11-07 06:25:18 | [object Object],[object Object],[object ... more | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object] | e | TO-236 | 3 | SOT23 | 7.4867 | 65.88296000000001 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | |||||||||||||||
|
WMS20N700SKX
WeEn Semiconductor Co Ltd
|
$0.0469 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.5 A | 70 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 14 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | FMD | [object Object],[object Object] | 10.11 | 88.968 | 99 | YES | 1333-86-4 | ||||||||||||||||||||||||||||
|
DMN2310UWQ-7
Diodes Incorporated
|
$0.0481 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1.3 A | 200 mΩ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 550 mW | 4.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IATF 16949; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOT-323, 3 PIN | compliant | Diodes Incorporated | 2024-03-18 13:06:02 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-11-07 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | e | AEC-Q101 | |||||||||||||||||||||||||||
|
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0496 Buy | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 140 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 21 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | Transistor: N-MOSFET; unipolar; 100V; 3A; Idm: 121A; 1.2W; SOT23 | Yangzhou Yangjie Electronic Technology Co., Ltd. | 2025-04-17 03:29:29 | 8.8 | Military: -55C to +150C | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | |||||||||||||||||||||||||||||||||||||
|
SSM3K324R,LF(T
Toshiba America Electronic Components
|
$0.0498 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 56 mΩ | 13 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 10 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | SOT-23F, 3 PIN | unknown | EAR99 | 8.8 | 10.2 | 89.76 | Toshiba | 2024-09-30 07:01:33 | 8.8 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] | |||||||||||||||||||||||||||||||
|
AO3406
Alpha & Omega Semiconductor
|
$0.0559 Buy | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | Alpha & Omega Semiconductors | 2024-09-05 08:12:33 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | 13 | 114.4 | 95 | YES | 1333-86-4 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMFTP3160
Diotec Semiconductor AG
|
$0.0566 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 90 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 20 A | SWITCHING | SILICON | 12.4 ns | 20.6 ns | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | unknown | EAR99 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | 10 | 88 | 100 | YES | 79-94-7, 1333-86-4, 1309-64-4 | 8541.29.00.95 | 8541.29.00.80 | 79-94-7 |