Filter Your Search
121 - 130 of 185,239 results
|
MMFTP3401-AQ
Diotec Semiconductor AG
|
$0.0949 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 50 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 27 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||
![]() |
AO4620
Alpha & Omega Semiconductor
|
$0.0951 Buy | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 7.2 A | 24 mΩ | 41 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 64 A | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | Alpha & Omega Semiconductors | SOT | SOIC-8 | 8 | EAR99 | ||||||||||||||
|
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0962 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 12 A | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||
![]() |
SI2307-TP
Micro Commercial Components
|
$0.0964 Buy | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.7 A | 88 mΩ | 65 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 10.8 A | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | MCC | EAR99 | ||||||||||||||
|
DMG6968U-7
Diodes Incorporated
|
$0.0984 Buy | Yes | Yes | Not Recommended | DIODES INC | compliant | Diodes Incorporated | SOT-23, 3 PIN | 3 | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DMG2301L-7
Diodes Incorporated
|
$0.0984 Buy | Yes | Active | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DMN4035L-7
Diodes Incorporated
|
$0.0984 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 4.6 A | 42 mΩ | 38.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 25 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | Diodes Incorporated | SOT-23, 3 PIN | EAR99 | |||||||||||||
|
SIRA18DP-T1-GE3
Vishay Intertechnologies
|
$0.0996 Buy | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 33 A | 7.5 mΩ | 10 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14.7 W | 70 A | SWITCHING | SILICON | R-PDSO-F5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SOP-8 | EAR99 | |||||||||||||||
![]() |
PMV213SN,215
Nexperia
|
$0.0996 Buy | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1.9 A | 250 mΩ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 7.6 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | TO-236 | SOT-23, 3 PIN | 3 | EAR99 | SOT23 | 2017-02-01 | |||||||
|
PJA3435_R1_00001
PanJit Semiconductor
|
$0.0998 Buy | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 500 mA | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | PANJIT | EAR99 |