Parametric results for: IRLZ34NSTRLPBF under Power Field-Effect Transistors

Filter Your Search

31 - 40 of 185,320 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AO3419
Alpha & Omega Semiconductor
$0.0571 Yes Active Not Qualified NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD 3 compliant EAR99 Trans MOSFET P-CH 20V 3.5A 3-Pin SOT-23 Alpha & Omega Semiconductors 2023-03-07 16:10:32 8.8 RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.31 [object Object]
NX6008NBKR
Nexperia
$0.0578 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 270 mA 2.8 Ω 1.9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1 A SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA 3 compliant EAR99 60 V, N-channel Trench MOSFET Nexperia 2023-03-07 16:10:32 8.8 RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] TO-236 SOT-23, 3 PIN SOT23 Military: -55C to +150C [object Object],[object Object]
2N7002HR
Nexperia
$0.0586 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω 4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.1 W 1.4 A SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA 3 compliant NEXPERIA - 2N7002HR - Power MOSFET, N Ch... more Nexperia 2023-03-07 16:10:32 8.8 RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] TO-236 SOT-23, 3 PIN SOT23 Military: -55C to +150C [object Object],[object Object],[object Object] [object Object]
DMN2053U-13
Diodes Incorporated
$0.0591 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.5 A 29 mΩ 43 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 22 A SWITCHING SILICON R-PDSO-G3 e3 MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 2024-08-22 04:32:31 8.8 RoHS 2 (2015/863/EU) 2024-11-07 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] SOT-23, 3 PIN Military: -55C to +150C [object Object] e
BSH103BKR
Nexperia
$0.0594 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1 A 270 mΩ 7.6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W 4 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 NEXPERIA - BSH103BKR - Power MOSFET, N C... more Nexperia 2023-03-07 16:10:32 8.8 RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] TO-236 SOT-23, 3 PIN SOT23 Military: -55C to +150C [object Object],[object Object] e 7.52372 66.208736 100 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
BSS84AK,215
Nexperia
$0.0598 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 180 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 BSS84AK,215 P-Channel MOSFET, 180 mA, 50 V, 3-Pin SOT-23 Nexperia Nexperia 2023-03-07 16:10:32 8.8 RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] TO-236 SOT23 [object Object],[object Object],[object Object] 7.48685 65.88428 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 2017-02-01
NX138BKR
Nexperia
$0.0599 Yes Active NEXPERIA 3 compliant EAR99 Nexperia 2022-09-08 09:34:55 8.8 RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] TO-236 SOT23 [object Object],[object Object] 7.4967 65.97096 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
NX7002BKMYL
Nexperia
$0.0605 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 3.1 W 900 mA SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA 3 compliant EAR99 N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount SOT-883 Nexperia 2023-06-04 06:25:13 8.8 RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] DFN SC-101, DFN1006-3, 3 PIN SOT883 Military: -55C to +150C [object Object] [object Object],[object Object],[object ... more e 0.8612 7.57856 97 YES 7440-02-0, 1333-86-4, 7439-92-1
2N7002NXBKR
Nexperia
$0.0607 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 330 mA 3.2 Ω 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.67 W 900 mA SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA 3 compliant N-Channel 60 V 270mA (Ta), 330mA (Tc) 31... more Nexperia 2024-09-07 10:16:52 8.8 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] TO-236 SOT-23, 3 PIN SOT23 Military: -55C to +150C [object Object]
AO6402A
Alpha & Omega Semiconductor
$0.0608 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 27 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 A SWITCHING SILICON R-PDSO-G6 Not Qualified NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD 6 compliant EAR99 Alpha & Omega Semiconductors 2023-09-19 08:52:51 8.8 RoHS 2 (2015/863/EU) 2024-11-07 DRC Conflict Free CMRT V6.31 [object Object] TSOP 8.8 11.9 104.72