Filter Your Search
61 - 70 of 26,943 results
|
FGD2040G3-F085
onsemi
|
$0.9005 Buy | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | ONSEMI | DPAK-3 | 369C | EAR99 | onsemi | |||||||||||||||||||||||||||||||||||
![]() |
STGD10NC60KDT4
STMicroelectronics
|
$0.9008 Buy | Yes | Active | 600 V | 7 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 60 W | POWER CONTROL | SILICON | 242 ns | 23 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | EAR99 | STMicroelectronics | DPAK-3 | 3 | not_compliant | ||||||||||
|
STGD4M65DF2
STMicroelectronics
|
$0.9067 Buy | Yes | Active | 650 V | 7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | EAR99 | STMicroelectronics | DPAK-3/2 | not_compliant | 2016-11-23 | ||||||||
|
STGF10M65DF2
STMicroelectronics
|
$0.9073 Buy | Yes | Active | 650 V | 7 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 30 W | POWER CONTROL | SILICON | 260 ns | 27 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | EAR99 | STMicroelectronics | TO-220FP, 3 PIN | compliant | |||||||||||||
|
IKD10N60RFATMA1
Infineon Technologies AG
|
$0.9088 Buy | No | Yes | Not Recommended | 600 V | 5.7 V | 20 A | N-CHANNEL | YES | 20 V | 150 W | e3 | 1 | 175 °C | Tin (Sn) | INFINEON TECHNOLOGIES AG | EAR99 | Infineon | not_compliant | |||||||||||||||||||||||||||||
![]() |
STGD5NB120SZT4
STMicroelectronics
|
$0.9215 Buy | Yes | Active | 1.2 kV | 5 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 20 V | 55 W | POWER CONTROL | SILICON | 14.1 µs | 850 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | EAR99 | STMicroelectronics | TO-252, DPAK-3 | 3 | not_compliant | |||||||||
|
AOT8B65M3
Alpha & Omega Semiconductor
|
$0.9236 Buy | Yes | Active | 650 V | 16 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 83 W | POWER CONTROL | SILICON | 91 ns | 20 ns | 2.56 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | EAR99 | , | unknown | ||||||||||||||||||
![]() |
STGP6NC60HD
STMicroelectronics
|
$0.9296 Buy | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | EAR99 | STMicroelectronics | TO-220, 3 PIN | 3 | not_compliant | |||||||||||
|
IRGIB7B60KDPBF
Infineon Technologies AG
|
$0.9440 Buy | Yes | Obsolete | 600 V | 5.5 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 56 ns | 20 V | 39 W | 26 ns | MOTOR CONTROL | SILICON | 220 ns | 43 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | EAR99 | Infineon | TO-220AB, FULL PACK-3 | compliant | ||||||||||||
![]() |
STGP10NC60HD
STMicroelectronics
|
$0.9495 Buy | Yes | Active | 600 V | 5.75 V | 9 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 60 W | MOTOR CONTROL | SILICON | 247 ns | 19 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | EAR99 | STMicroelectronics | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant |