Filter Your Search
1 - 10 of 26,931 results
|
AOD5B65MQ1E
Alpha & Omega Semiconductor
|
$0.2496 Buy | Yes | Active | 650 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 52 W | POWER CONTROL | SILICON | 98 ns | 20 ns | 2.7 V | TO-252 | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | DPAK-3/2 | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
NTE30055
NTE Electronics Inc
|
$0.3007 Buy | Yes | Obsolete | NO | SINGLE | 2 | 1 | 80 °C | -20 °C | 2.54 mm | NTE ELECTRONICS INC | unknown | 8541.41.00.00 | ORANGE | 20 mA | 2.2 V | WATER CLEAR | 3 cd | 3500.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 590 nm | 5 V | ROUND | 8 mm | 30 deg | |||||||||||||||||||||||||||||||||
|
NTE30056
NTE Electronics Inc
|
$0.3368 Buy | Yes | Obsolete | NO | SINGLE | 2 | 1 | 80 °C | -20 °C | 2.54 mm | NTE ELECTRONICS INC | unknown | 8541.41.00.00 | LIGHT RED | 20 mA | 2.2 V | WATER CLEAR | 3 cd | 3500.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 625 nm | 5 V | ROUND | 8 mm | 30 deg | |||||||||||||||||||||||||||||||||
|
NTE30057
NTE Electronics Inc
|
$0.3467 Buy | Yes | Obsolete | NO | SINGLE | 2 | 1 | 85 °C | -25 °C | 2.54 mm | NTE ELECTRONICS INC | unknown | 8541.41.00.00 | DEEP RED | 25 mA | 2.5 V | WATER CLEAR | 1.2 cd | 2200.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 660 nm | 5 V | ROUND | 8 mm | 30 deg | |||||||||||||||||||||||||||||||||
![]() |
AOTF5B65M1
Alpha & Omega Semiconductor
|
$0.4208 Buy | Yes | Active | 650 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 25 W | POWER CONTROL | SILICON | 157 ns | 21 ns | 1.98 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||
|
AOD6B65MQ1E
Alpha & Omega Semiconductor
|
$0.4301 Buy | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AOTF5B60D
Alpha & Omega Semiconductor
|
$0.4418 Buy | Yes | Active | 600 V | 10 A | N-CHANNEL | NO | 20 V | 31.2 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AOD5B65N1
Alpha & Omega Semiconductor
|
$0.4466 Buy | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IKD04N60RATMA1
Infineon Technologies AG
|
$0.4556 Buy | No | Yes | Active | 600 V | 5.7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 75 W | POWER CONTROL | SILICON | 342 ns | 20 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, DPAK-3 | not_compliant | EAR99 | Infineon | TO-252 | 3 | ||||||||||||||||||||||
![]() |
IGD06N60TATMA1
Infineon Technologies AG
|
$0.4827 Buy | No | Yes | Active | 600 V | 6 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SILICON | 249 ns | 17 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, D-PAK, 3 PIN | not_compliant | EAR99 | Infineon | TO-252AA | 3 |