Filter Your Search
41 - 50 of 6,638 results
|
PH0811CNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 160 W | 153 µH | 200 kHz | 700 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 3 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 10.1 mm | 24.65 mm | 21.59 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
SM91047EL
Bourns Inc
|
$1.0000 | Yes | Active | SMPS TRANSFORMER | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||||||||||||
|
PH0815CNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 160 W | 327 µH | 200 kHz | 700 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 3 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 10.1 mm | 24.65 mm | 21.59 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA5131.003NLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 35 W | 12 V | 12 V | 210 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 14.2 mm | 13 mm | PULSE ELECTRONICS CORP | compliant | ||||||
|
PA2364NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 3.3 V | 25.2 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V | 10 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||
|
PH0804CNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 160 W | 275 µH | 200 kHz | 700 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 3 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 10.1 mm | 24.65 mm | 21.59 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA2398NLT
Pulse Electronics Corporation
|
$1.0060 | Yes | Active | 12 V | 100 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||
|
TGM-210NSRL
Halo Electronics Inc
|
$1.0193 | Active | 960 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | Halo Electronics | |||||||||||||
|
PA5112.002NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 5 V | 173 µH | 140 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA5111.003NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 12 V | 80 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant |