Parametric results for: POE13W3X3.3-R under SMPS Transformers

Filter Your Search

21 - 30 of 6,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA2362NLT
Pulse Electronics Corporation
$0.6909 Yes Active 5 V 25.2 µH 250 kHz SMPS TRANSFORMER WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 30 V 20 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.45 mm 13.08 mm 15.24 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA3855.001NLT
Pulse Electronics Corporation
$0.6909 Yes Active 70 W 3.3 V 3.3 V 54 µH 200 kHz SMPS TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 14 mm 17.65 mm 14.5 mm PULSE ELECTRONICS CORP unknown EAR99
PA3855.002NLT
Pulse Electronics Corporation
$0.6909 Yes Active 70 W 5 V 5 V 48 µH 200 kHz SMPS TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 14 mm 17.65 mm 14.5 mm PULSE ELECTRONICS CORP compliant EAR99
PA3965.002NLT
Pulse Electronics Corporation
$0.6931 Yes Active 10 W 5 V 680 µH 100 kHz SMPS TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 265 V 85 V 2 1 130 °C -40 °C SURFACE MOUNT TR YES 7.1 mm 16.5 mm 15.6 mm PULSE ELECTRONICS CORP compliant EAR99
PA2363NLT
Pulse Electronics Corporation
$0.6950 Yes Active 30 W 5 V 25.2 µH 250 kHz SMPS TRANSFORMER WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 20 V 10 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.45 mm 13.08 mm 15.24 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA2194NLT
Pulse Electronics Corporation
$0.6982 Yes Active 15 W 5 V 617.4 µH 200 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER 57 V 33 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA2204NLT
Pulse Electronics Corporation
$0.6982 Yes Active 3.3 V 5 µH 250 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 14 V 10 V 2 2 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA2271NLT
Pulse Electronics Corporation
$0.6982 Yes Active 13 W 5 V 10 µH 200 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 57 V 7 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA3342NLT
Pulse Electronics Corporation
$0.6987 Yes Active 60 W 12 V 5 V 90 µH 400 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 57 V 33 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 12.07 mm 17.65 mm 14 mm PULSE ELECTRONICS CORP compliant EAR99
PH9185.083NLT
Pulse Electronics Corporation
$0.6993 Yes Active 3 W 2.35 mH SMPS TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL 1 1 TUV; UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 12.5 mm 13 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99